
* Images are for reference only
BF030-06A-B0-0200-0277-0600-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF030-06A-B0-0200-0277-0600-LD
- JLCPCB Part #
- C5596754
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 6P -40℃~+105℃ 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7755
200+
$0.3105
500+
$0.3000
1000+
$0.2940
Related Products
BF030-16A-B0-0200-0277-0600-LD
Global Connector Technology
$1.94
BF030-36A-B0-0200-0277-0600-LD
Global Connector Technology
$4.07
BF030-26A-B0-0200-0277-0600-LD
Global Connector Technology
$3.04
TW-12-03-F-S-295-SM
Samtec
$7.58
832-80-100-30-001101
Preci-Dip
$31.54
TW-31-07-L-D-314-SM-A
Samtec
$33.50