
* Images are for reference only
BF060-08A-B-0400-0280-0305-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF060-08A-B-0400-0280-0305-L-D
- JLCPCB Part #
- C5597033
- Package
- Push-Pull,P=2mm
- Description
- 2A Gold Bend insert 250V 8P -40℃~+105℃ 2mm Double Row Black Copper Alloy 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 75
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3741
225+
$0.1493
525+
$0.1443
975+
$0.1419
Related Products
BF060-04A-B-0400-0280-0305-L-D
Global Connector Technology
$0.28
BF060-08A-B-0200-0280-0305-L-D
Global Connector Technology
$0.37
BF060-06A-B-0400-0280-0305-L-D
Global Connector Technology
$0.35
X4611WR-15IU-C40D50-E12F12
XKB Connection
$0.38
X4611WR-32I-C40D28
XKB Connection
$0.29
2PH1R-06-UA
ADAM TECH
$0.28