
* Images are for reference only
BF060-14A-B-0200-0280-0305-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF060-14A-B-0200-0280-0305-L-D
- JLCPCB Part #
- C5597052
- Package
- Push-Pull,P=2mm
- Description
- 2A Gold Bend insert 250V 14P -40℃~+105℃ 2mm Double Row Black Copper Alloy 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 43
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5430
215+
$0.2175
516+
$0.2100
989+
$0.2070
Related Products
BF060-04A-B-0600-0280-0305-L-D
Global Connector Technology
$0.29
BF060-12A-B-0400-0280-0305-L-D
Global Connector Technology
$0.54
BF060-16A-B-0200-0280-0305-L-D
Global Connector Technology
$1.48
TMM-110-01-T-S-RA
Samtec
$1.12
830-10-017-20-001000
Mill-Max Mfg. Corp.
$25.11
A2005WR-2P
CJT(Changjiang Connectors)
$0.05