
* Images are for reference only
MA-505 28.63636M-C0:(30T):ROHS
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-505 28.63636M-C0:(30T):ROHS
- JLCPCB Part #
- C5669009
- Package
- MA-505
- Description
- 28.63636MHz 18pF ±50ppm ±30ppm MA-505 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2585
200+
$0.5025
500+
$0.4860
1000+
$0.4770