
* Images are for reference only
BD021-18A-A1-0350-0200-0550-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD021-18A-A1-0350-0200-0550-LD
- JLCPCB Part #
- C5952513
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 18P -40℃~+105℃ 1.27mm Black Single Row Copper Alloy SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6005
200+
$0.6390
500+
$0.6180
1000+
$0.6075
Related Products
BD021-13A-A1-0350-0200-0550-LD
Global Connector Technology
$1.16
BD021-23A-A1-0350-0200-0550-LD
Global Connector Technology
$1.98
BD021-12A-A1-0350-0200-0550-LD
Global Connector Technology
$1.07
850-90-029-30-001000
Mill-Max Mfg. Corp.
$20.41
FW-17-05-G-D-524-150-A-P
Samtec
$15.48
FW-14-03-F-D-256-138
Samtec
$9.84