
* Images are for reference only
BF030-20A-B1-0600-0277-0600-LB
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF030-20A-B1-0600-0277-0600-LB
- JLCPCB Part #
- C6055592
- Package
- SMD,P=2.0mm
- Description
- Connector Header Surface Mount 20 position 0.079" (2.00mm)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0305
200+
$0.4110
500+
$0.3975
1000+
$0.3915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
BF030-20A-B1-0200-0277-0600-LB
Global Connector Technology
$0.28
BF030-08A-B1-0600-0277-0600-LB
Global Connector Technology
$0.23
BF030-20A-B1-0360-0277-0600-LB
Global Connector Technology
$0.98
BF030-06A-B0-0600-0277-0600-LB
Global Connector Technology
$0.79
X4612WVS-25I-C40D44R2
XKB Connection
$1.02
X4612WVS-31I-C40D44-E60R1
XKB Connection
$1.26