
* Images are for reference only
BC050-18A-K0-0380-0160-0480-LB
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-18A-K0-0380-0160-0480-LB
- JLCPCB Part #
- C6129128
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 18P -40℃~+105℃ 1mm Double Row Black Copper alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8725
200+
$1.1475
500+
$1.1085
800+
$1.0890
Related Products
BC050-16A-K0-0380-0160-0480-LB
Global Connector Technology
$2.56
BC050-10A-K0-0380-0160-0480-LG
Global Connector Technology
$1.67
BC050-58A-K0-0380-0160-0480-LD
Global Connector Technology
$7.79
BC032-16-A-2-0200-0380-L-D
Global Connector Technology
$3.04
FTM-115-02-L-DV-TR
Samtec
$7.13
MW-20-03-G-D-163-065-A-P-TR
Samtec
$16.36