
* Images are for reference only
BD095-50A-A0-0350-0070-0570-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-50A-A0-0350-0070-0570-LD
- JLCPCB Part #
- C6129568
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 50P -40℃~+105℃ 1.27mm Double Row Black Copper alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2135
200+
$1.6815
500+
$1.6245
1000+
$1.5975
Related Products
BD095-52A-A0-0350-0070-0570-LD
Global Connector Technology
$4.39
BD095-40A-A0-0350-0070-0570-LD
Global Connector Technology
$3.50
BD095-56A-A0-0350-0070-0570-LD
Global Connector Technology
$4.73
FTR-106-02-L-S
Samtec
$2.35
399-10-050-00-310000
Mill-Max Mfg. Corp.
$23.91
FW-10-05-F-D-513-162-A
Samtec
$8.02