
* Images are for reference only
BF060-12A-B-0200-0280-0305-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF060-12A-B-0200-0280-0305-L-D
- JLCPCB Part #
- C6131023
- Package
- Push-Pull,P=2mm
- Description
- 2A Gold Bend insert 250V 12P -40℃~+105℃ 2mm Double Row Black Copper Alloy 2mm Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
200+
$0.2085
500+
$0.2025
1000+
$0.1980
Related Products
BF060-16A-B-0200-0280-0305-L-D
Global Connector Technology
$1.48
BF060-10A-B-0200-0280-0305-L-D
Global Connector Technology
$0.41
BF060-12A-B-0400-0280-0305-L-D
Global Connector Technology
$0.54
X4621WR-2x33I-C40D28
XKB Connection
$0.65
880-70-035-20-001101
Preci-Dip
$5.41
KH-2PH90-2X11P-L10.5
Shenzhen Kinghelm Elec
$0.09