
* Images are for reference only
BG050-78A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-78A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C6131472
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 78P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2135
200+
$1.6815
500+
$1.6245
1000+
$1.5975
Related Products
BG050-72A-0-0650-0737-0350-L-D
Global Connector Technology
$3.89
BG050-78A-0-0450-0737-0350-L-D
Global Connector Technology
$4.22
BG050-18A-0-0650-0737-0350-L-D
Global Connector Technology
$1.05
450-10-246-00-106000
Mill-Max Mfg. Corp.
$27.77
HW-11-15-G-D-250-SM
Samtec
$9.89
HW-11-09-FM-D-450-SM-TR
Samtec
$6.85