
* Images are for reference only
BG050-04A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-04A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C6132462
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 4P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2655
200+
$0.1059
500+
$0.1025
1000+
$0.1007
Related Products
BG050-64A-0-0650-0737-0350-L-D
Global Connector Technology
$3.58
BG050-40A-0-0650-0737-0350-L-D
Global Connector Technology
$2.24
BG050-34A-0-0650-0737-0350-L-D
Global Connector Technology
$1.97
HW-30-10-G-D-315-SM-A
Samtec
$10.69
800-10-054-30-001101
Preci-Dip
$21.25
350-10-144-00-106101
Preci-Dip
$19.47