
* Images are for reference only
CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QC
- Manufacturer
- Micro Crystal
- MFR.Part #
- CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QC
- JLCPCB Part #
- C6366735
- Package
- SMD3215-2P
- Description
- Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
100+
$0.2700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →