
* Images are for reference only
BC050-44A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-44A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C6470114
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 44P -40℃~+105℃ 1mm Double Row Black Copper alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3355
200+
$2.1285
500+
$2.0580
1000+
$2.0235
Related Products
BC050-48A-K0-0200-0160-0480-LD
Global Connector Technology
$5.84
BC050-74A-K0-0200-0160-0480-LD
Global Connector Technology
$7.93
BC050-34A-K0-0200-0160-0480-LD
Global Connector Technology
$4.62
MW-33-03-G-D-175-065-ES
Samtec
$34.00
860-10-008-30-002000
Mill-Max Mfg. Corp.
$15.90
SMH152-LPSE-D21-SM-BK
Sullins Connector Solutions
$14.36