
* Images are for reference only
BF030-40A-B0-0200-0277-0600-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF030-40A-B0-0200-0277-0600-LD
- JLCPCB Part #
- C6470866
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 40P -40℃~+105℃ 2mm Double Row Black Copper alloy 2mm SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5165
200+
$1.8030
500+
$1.7430
1000+
$1.7130
Related Products
BF030-10A-B0-0200-0277-0600-LD
Global Connector Technology
$1.22
BF030-50A-B0-0200-0277-0600-LD
Global Connector Technology
$5.65
BF030-48A-B0-0200-0277-0600-LD
Global Connector Technology
$5.43
TW-08-07-L-D-540-SM-A-P
Samtec
$10.70
830-40-018-30-002000
Mill-Max Mfg. Corp.
$40.78
TMM-122-05-T-D-SM
Samtec
$7.00