
* Images are for reference only
BC050-72A-K0-0380-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-72A-K0-0380-0160-0480-LD
- JLCPCB Part #
- C6514105
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 72P -40℃~+105℃ 1mm Double Row Black Copper alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4735
200+
$3.3810
500+
$3.2685
1000+
$3.2130
Related Products
BC050-12A-K0-0380-0160-0480-LD
Global Connector Technology
$2.03
BC050-74A-K0-0380-0160-0480-LD
Global Connector Technology
$8.72
BC050-76A-K0-0380-0160-0480-LD
Global Connector Technology
$10.23
MW-10-03-G-D-195-115
Samtec
$12.29
MW-07-03-G-D-120-075
Samtec
$8.60
MW-07-03-G-D-220-085-A-P
Samtec
$10.16