
* Images are for reference only
BF135-20-A-0400-0700-0400-L-C
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF135-20-A-0400-0700-0400-L-C
- JLCPCB Part #
- C6514301
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 2A Gold Horizontal attachment 250V 20P -40℃~+105℃ 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1940
200+
$0.4770
750+
$0.4605
1500+
$0.4530
Related Products