
* Images are for reference only
BD095-22A-A0-0200-0070-0570-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-22A-A0-0200-0070-0570-LD
- JLCPCB Part #
- C6514594
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 22P -40℃~+105℃ 1.27mm Double Row Black Copper alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9230
200+
$0.7680
500+
$0.7425
1000+
$0.7290
Related Products
BD095-20A-A0-0200-0070-0570-LD
Global Connector Technology
$1.81
BD095-52A-A0-0200-0070-0570-LD
Global Connector Technology
$4.39
BD095-62A-A0-0200-0070-0570-LD
Global Connector Technology
$5.23
HDWM-36-59-S-D-470-SM-A
Samtec
$24.80
X1321WVS-2x27J-C40D53
XKB Connection
$0.68
FTR-128-03-S-S
Samtec
$20.34