
* Images are for reference only
BG050-24A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-24A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C6515033
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 24P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3905
200+
$0.5550
500+
$0.5370
1000+
$0.5280
Related Products
BG050-64A-0-0650-0737-0350-L-D
Global Connector Technology
$3.58
BG050-42A-0-0650-0737-0350-L-D
Global Connector Technology
$2.35
BG050-24A-0-0450-0737-0350-L-D
Global Connector Technology
$1.40
HW-03-09-G-D-420-SM-A
Samtec
$5.09
350-80-119-00-106101
Preci-Dip
$2.07
HW-05-09-G-D-400-SM-A
Samtec
$7.45