
* Images are for reference only
BG055-39A-1-0450-0530-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG055-39A-1-0450-0530-0350-L-D
- JLCPCB Part #
- C6515079
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 39P -40℃~+105℃ 2.54mm Black Single Row Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5065
200+
$1.0005
500+
$0.9675
1000+
$0.9510
Related Products
BG055-39A-1-0650-0530-0350-L-D
Global Connector Technology
$2.51
BG055-29A-1-0450-0530-0350-L-D
Global Connector Technology
$1.93
BG055-09A-1-0450-0530-0350-L-D
Global Connector Technology
$0.65
HW-04-20-F-D-694-SM-A
Samtec
$5.56
HW-16-20-L-D-250-SM
Samtec
$15.13
X6511WRS-37H-C60D48
XKB Connection
$0.56