
* Images are for reference only
BF040-03A-B2-0400-0260-0483-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-03A-B2-0400-0260-0483-LD
- JLCPCB Part #
- C6515105
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 3P -40℃~+105℃ 2mm Black Single Row Copper alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4710
200+
$0.1890
500+
$0.1815
1000+
$0.1785
Related Products
BF040-30A-B2-0400-0260-0483-LD
Global Connector Technology
$3.97
BF040-04A-B2-0400-0260-0483-LD
Global Connector Technology
$0.61
BF040-06A-B2-0400-0260-0483-LD
Global Connector Technology
$0.91
832-10-010-30-001000
Mill-Max Mfg. Corp.
$16.74
X4612WVS-10I-C40D44-E60R2
XKB Connection
$0.22
TMM-106-01-T-D-SM-001
Samtec
$1.09