
* Images are for reference only
BSTCR-110-D-090-20-GT-210-LF
- Manufacturer
- Major Power
- MFR.Part #
- BSTCR-110-D-090-20-GT-210-LF
- JLCPCB Part #
- C6521979
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert 20P 2.54mm Double Row Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3850
200+
$0.9525
500+
$0.9195
1000+
$0.9045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →