
* Images are for reference only
BC050-76A-K0-0200-0160-0480-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC050-76A-K0-0200-0160-0480-LD
- JLCPCB Part #
- C7085310
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 250V 76P -40℃~+105℃ 1mm Double Row Black Copper Alloy 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1390
200+
$3.2475
500+
$3.1395
1000+
$3.0855
Related Products