
* Images are for reference only
BD095-46A-A0-0350-0070-0570-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-46A-A0-0350-0070-0570-LD
- JLCPCB Part #
- C7085747
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 46P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8790
200+
$1.5480
500+
$1.4970
1000+
$1.4715
Related Products
BD095-36A-A0-0350-0070-0570-LD
Global Connector Technology
$3.60
BD095-64A-A0-0350-0070-0570-LD
Global Connector Technology
$5.40
BD095-48A-A0-0350-0070-0570-LD
Global Connector Technology
$4.05
FW-10-05-G-D-445-065-A-P
Samtec
$10.56
FTS-140-03-LM-DV
Samtec
$24.50
850-10-047-30-001000
Mill-Max Mfg. Corp.
$24.95