
* Images are for reference only
BF040-33A-B2-0400-0260-0483-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-33A-B2-0400-0260-0483-LD
- JLCPCB Part #
- C7086076
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 33P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3650
200+
$1.7415
500+
$1.6845
1000+
$1.6545
Related Products
BF040-31A-B2-0400-0260-0483-LD
Global Connector Technology
$4.11
BF040-30A-B2-0400-0260-0483-LD
Global Connector Technology
$3.97
BF040-23A-B2-0400-0260-0483-LD
Global Connector Technology
$3.16
NRPN192MAMS-RC
Sullins Connector Solutions
$4.72
TW-06-06-F-D-310-SM-TR
Samtec
$5.14
X4622WVS-2x16I-C40D64-E60
XKB Connection
$0.44