
* Images are for reference only
BG050-08A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-08A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C7086537
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 8P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5145
200+
$0.2055
500+
$0.1995
1000+
$0.1950
Related Products
BG050-18A-0-0650-0737-0350-L-D
Global Connector Technology
$1.05
BG050-28A-0-0650-0737-0350-L-D
Global Connector Technology
$1.62
BG050-48A-0-0650-0737-0350-L-D
Global Connector Technology
$2.69
HW-08-10-G-D-430-SM
Samtec
$10.36
802-10-036-30-001000
Mill-Max Mfg. Corp.
$12.16
HW-09-10-L-D-437-SM
Samtec
$9.68