
* Images are for reference only
BD095-18A-A0-0200-0070-0570-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD095-18A-A0-0200-0070-0570-LD
- JLCPCB Part #
- C7219805
- Package
- SMD,P=1.27mm
- Description
- 1A Gold Standing paste 30V 18P -40℃~+105℃ 1.27mm Double Row Black Copper Alloy 1.27mm SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6275
200+
$0.6495
500+
$0.6285
1000+
$0.6180
Related Products
BD095-16A-A0-0200-0070-0570-LD
Global Connector Technology
$1.45
BD095-14A-A0-0200-0070-0570-LD
Global Connector Technology
$1.27
BD095-28A-A0-0200-0070-0570-LD
Global Connector Technology
$2.45
X1321WVS-2x33J-C40D53
XKB Connection
$0.84
850-90-024-30-001000
Mill-Max Mfg. Corp.
$18.92
FW-12-03-L-D-215-122-A
Samtec
$10.38