
* Images are for reference only
BF040-39A-B2-0400-0260-0483-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-39A-B2-0400-0260-0483-LD
- JLCPCB Part #
- C7220144
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 39P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1570
200+
$2.0580
500+
$1.9890
1000+
$1.9560
Related Products
BF040-34A-B2-0400-0260-0483-LD
Global Connector Technology
$4.50
BF040-30A-B2-0400-0260-0483-LD
Global Connector Technology
$3.97
BF040-31A-B2-0400-0260-0483-LD
Global Connector Technology
$4.11
TMM-125-01-LM-D-SM-001
Samtec
$12.24
TW-12-03-L-D-230-SM-A
Samtec
$12.77
832-80-098-30-001101
Preci-Dip
$34.46