
* Images are for reference only
BF040-39A-B2-0600-0260-0500-LD
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF040-39A-B2-0600-0260-0500-LD
- JLCPCB Part #
- C7220146
- Package
- SMD,P=2mm
- Description
- 2A Gold Standing paste 250V 39P -40℃~+105℃ 2mm Black Single Row Copper Alloy SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1570
200+
$2.0580
500+
$1.9890
1000+
$1.9560
Related Products
BF040-32A-B2-0600-0260-0500-LD
Global Connector Technology
$4.24
BF040-38A-B2-0600-0260-0500-LD
Global Connector Technology
$5.03
BF040-19A-B2-0600-0260-0500-LD
Global Connector Technology
$2.61
59202-G40-25-174LF
Amphenol ICC
$9.29
TMM-122-06-T-S-SM
Samtec
$5.88
TW-04-03-L-D-275-SM-A-P-TR
Samtec
$5.46