
* Images are for reference only
BG050-60A-0-0650-0737-0350-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BG050-60A-0-0650-0737-0350-L-D
- JLCPCB Part #
- C7220718
- Package
- SMD,P=2.54mm
- Description
- 3A Gold Standing paste 250V 60P -40℃~+105℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3585
200+
$1.3410
500+
$1.2960
1000+
$1.2735
Related Products
BG050-40A-0-0650-0737-0350-L-D
Global Connector Technology
$2.24
BG050-20A-0-0650-0737-0350-L-D
Global Connector Technology
$1.16
BG050-06A-0-0650-0737-0350-L-D
Global Connector Technology
$0.39
HW-08-10-G-D-433-SM-A
Samtec
$3.44
329-10-139-00-560000
Mill-Max Mfg. Corp.
$20.65
HW-14-10-G-D-468-SM
Samtec
$14.03