
* Images are for reference only
超快恢复二级管,US1M,SMA,VF=1.3V@1A,VR=1000V,Trr=75ns
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 超快恢复二级管,US1M,SMA,VF=1.3V@1A,VR=1000V,Trr=75ns
- JLCPCB Part #
- C9900011774
- Package
- SMA
- Description
- JIALICHUANG SMT 超快恢复二级管,US1M,SMA,VF=1.3V@1A,VR=1000V,Trr=75ns
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1000
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0006
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →