
* Images are for reference only
电流保险丝SFK-3060VOP:22.3-31.5V7串电芯60A加热电阻:10-15Ω9.5*5.0*1.4mm快断卧贴3端保险丝
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 电流保险丝SFK-3060VOP:22.3-31.5V7串电芯60A加热电阻:10-15Ω9.5*5.0*1.4mm快断卧贴3端保险丝
- JLCPCB Part #
- C9900030245
- Package
- SMD-3P
- Description
- JIALICHUANG SMT 电流保险丝SFK-3060VOP:22.3-31.5V7串电芯60A加热电阻:10-15Ω9.5*5.0*1.4mm快断卧贴3端保险丝
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →