This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SQMB9055P2703-003,D9*5.5mm

Manufacturer
JLCPCB Assembly
MFR.Part #
SQMB9055P2703-003,D9*5.5mm
JLCPCB Part #
C9900167767
Package
Plugin,D=9mm
Description
JIALICHUANG SMT SQMB9055P2703-003,D9*5.5mm
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 456

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0365
100+ $0.0188

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons