
* Images are for reference only
2.54-7P-LT
- Manufacturer
- CAX
- MFR.Part #
- 2.54-7P-LT
- JLCPCB Part #
- C722707
- Package
- SMD,P=2.5mm
- Description
- 1x7P 7P XH 1 2.5mm 7 -25℃~+85℃ 500mA Standing paste SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 26
Total: $0.01

Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
130+
$0.0344
390+
$0.0264
1300+
$0.0260