
* Images are for reference only
MOF2WS-100Ω±5% T
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- MOF2WS-100Ω±5% T
- JLCPCB Part #
- C725803
- Package
- Plugin,D4.5xL11.5mm
- Description
- Metal Oxide Resistors 100Ω 2W ±5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 312
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0342
200+
$0.0275
1000+
$0.0237
2000+
$0.0215
10000+
$0.0195
20000+
$0.0185
40000+
$0.0183
80000+
$0.0182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →