This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TCC0402X5R104M500AT

Manufacturer
CCTC
MFR.Part #
TCC0402X5R104M500AT
JLCPCB Part #
C20416444
Package
0402
Description
50V 100nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9017

Minimum: 1

Full Reel: 10000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 8617

In-stock Item Pricing

Qty Unit Price
1+ $0.0015
1000+ $0.0011
3000+ $0.0009
50000+ $0.0007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons