
* Images are for reference only
TCC0805COG241J500BT
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805COG241J500BT
- JLCPCB Part #
- C5375898
- Package
- 0805
- Description
- 50V 240pF null ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0063
1000+
$0.0048
4000+
$0.0040
8000+
$0.0035
48000+
$0.0031
100000+
$0.0029