
* Images are for reference only
TCC0805X7R105M250DT
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X7R105M250DT
- JLCPCB Part #
- C7393936
- Package
- 0805
- Description
- 25V 1uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1681
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
1000+
$0.0051
4000+
$0.0043
8000+
$0.0039
48000+
$0.0034
100000+
$0.0032