
* Images are for reference only
TCC0805X7R681K201DT
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X7R681K201DT
- JLCPCB Part #
- C2932187
- Package
- 0805
- Description
- 200V 680pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.0067
500+
$0.0078
4000+
$0.0057
48000+
$0.0048
1+
$0.0099
24000+
$0.0052