
* Images are for reference only
TCC0805X7R824K250FT
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X7R824K250FT
- JLCPCB Part #
- C7393965
- Package
- 0805
- Description
- 25V 820nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 997
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0086
3000+
$0.0072
6000+
$0.0064
24000+
$0.0057
51000+
$0.0053