
* Images are for reference only
TCC1206X7R104K101FT
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R104K101FT
- JLCPCB Part #
- C377062
- Package
- 1206
- Description
- 100V 100nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1805
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 1805
In-stock Item Pricing
Qty Unit Price
1+
$0.0109
500+
$0.0087
3000+
$0.0066
6000+
$0.0058
24000+
$0.0052
51000+
$0.0048