
* Images are for reference only
TCC1206X7R332K101DT
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R332K101DT
- JLCPCB Part #
- C7393993
- Package
- 1206
- Description
- 100V 3.3nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$0.0066
500+
$0.0079
4000+
$0.0059
48000+
$0.0049
1+
$0.0102
24000+
$0.0052