
* Images are for reference only
TCC1206X7R471K101DT
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R471K101DT
- JLCPCB Part #
- C7393996
- Package
- 1206
- Description
- 100V 470pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3505
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 3380
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0072
1500+
$0.0061
4000+
$0.0054
24000+
$0.0048
48000+
$0.0045