
* Images are for reference only
TCC1206X7R561K202DTS
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R561K202DTS
- JLCPCB Part #
- C2760550
- Package
- 1206
- Description
- 2kV 560pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 230
Minimum: 1
Full Reel: 4000
Total: $0.01

Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
1500+
$0.0090
4000+
$0.0069
24000+
$0.0061
48000+
$0.0056