
* Images are for reference only
CKCS4030-68uH/M
- Manufacturer
- CENKER
- MFR.Part #
- CKCS4030-68uH/M
- JLCPCB Part #
- C5291826
- Package
- SMD,4x4mm
- Description
- 520mA 68uH Magnetic Adhesive Inductor ±20% 720mA SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0147
2000+
$0.0125
4000+
$0.0111
24000+
$0.0100
50000+
$0.0093