
* Images are for reference only
CKDFQ2918H-6.8uH/MC
- Manufacturer
- CENKER
- MFR.Part #
- CKDFQ2918H-6.8uH/MC
- JLCPCB Part #
- C5442460
- Package
- SMD,23x27.9mm
- Description
- 30mA 6.8uH 48mA SMD,23x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8990
10+
$1.5825
30+
$1.3845
90+
$1.1820
510+
$1.0905
990+
$1.0500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →