
* Images are for reference only
MPP824K0250D261910B2315
- Manufacturer
- CHAMPION
- MFR.Part #
- MPP824K0250D261910B2315
- JLCPCB Part #
- C270119
- Package
- Plugin,P=22.5mm
- Description
- 820nF -40℃~+105℃ ±10% 250V Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 102
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0863
50+
$0.0843
150+
$0.0828
500+
$0.0777