
* Images are for reference only
FP6D04S-A1Y28
- Manufacturer
- CHIN-BAN
- MFR.Part #
- FP6D04S-A1Y28
- JLCPCB Part #
- C49006154
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Copper Alloy 3A -40℃~+105℃ 250V 2x2P 3.5mm Through Hole Top Gold Square Hole 2.54mm 2 4P 2.8mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 205
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
50+
$0.0426
150+
$0.0420
500+
$0.0413