
* Images are for reference only
P6E02J-609030-B1P
- Manufacturer
- CHIN-BAN
- MFR.Part #
- P6E02J-609030-B1P
- JLCPCB Part #
- C49006126
- Package
- Plugin,P=2.54mm
- Description
- Copper Alloy 2.54mm Gold Pin Header 3A 2.5mm -40℃~+105℃ 3mm 6mm 250V Black 1x2P 1 2P Through Hole Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 875
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
200+
$0.0099
600+
$0.0098
2000+
$0.0096