
* Images are for reference only
13-141
- Manufacturer
- CINCH
- MFR.Part #
- 13-141
- JLCPCB Part #
- C5471590
- Package
- -
- Description
- 20A 250V Black 13 2 14.3mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6225
200+
$7.4310
500+
$7.1820
1000+
$7.0605