
* Images are for reference only
21-140
- Manufacturer
- CINCH
- MFR.Part #
- 21-140
- JLCPCB Part #
- C5496367
- Package
- -
- Description
- 15A 250V Black 21 2 8.26mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7415
200+
$10.2720
500+
$9.9285
1000+
$9.7590